Arrow Electronic Components Online
52090400|BOPLA|simage
52090400|BOPLA|limage
Cable Accessories

52090400

Cable Accessories Hexagonal Counter Nut Polyamide Light Gray Bag

Bopla
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hexagonal Counter Nut
  • Color
    Light Gray
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources