Arrow Electronic Components Online
5206478-3|TE|simage
5206478-3|TE|limage
Backshells

5206478-3

Backshell/Cable Clamp 45°/180° 3 Shell Size Polypropylene

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Shell Size
    3
  • Angular Function
    45°|180°
  • Body Material
    Polypropylene
  • Style
    Backshell/Cable Clamp
Order Quantity

Documentation and Resources

Datasheets
Design resources