Connector Accessories
5205817-8
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Yellow Chromate Over Zinc Kit
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Female Screw Lock Assembly Kit
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Steel
Plating
Chromate Over Zinc
Color
Yellow
Packaging
Kit
Product Length (mm)
12.7
Product Depth (mm)
4.74

