Heat Shrink
520206K014
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Irradiated Modified Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
19.7K
Inside Diameter Before Shrinking (mm)
6.1
Inside Diameter After Shrinking (mm)
2.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Piece
Product Thickness (mm)
0.79
Factory Product Length (mm)
25.4
Shrink Ratio
2.5:1
Order Quantity

