Arrow Electronic Components Online
5202066047|TE|simage
5202066047|TE|limage
Heat Shrink

5202066047

Heat Shrink Tubing ST Polyolefin Black Thin Piece

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    19.7K
  • Inside Diameter Before Shrinking (mm)
    6.1
  • Inside Diameter After Shrinking (mm)
    2.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Piece
  • Product Thickness (mm)
    0.79
  • Factory Product Length (mm)
    31.75
  • Shrink Ratio
    2.5:1
Order Quantity

Documentation and Resources

Datasheets
Design resources