Arrow Electronic Components Online
5202008|YAGEO|limage
5202008|YAGEO|originalImage
Thermistors

5202008

Thermistor RTD 2-Pin Cable Mount Wire >= -3.5

YAGEO
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    RTD
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    3850ppm/K
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    260
  • Application
    Charging Gun|BEV/HEV Bus Bar
  • Body Material
    Stainless Steel
  • Product Length (mm)
    14
  • Construction
    Wire
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources