Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8471.80.90.00
Automotive
Unknown
PPAP
Unknown
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Power (W)
10
Mounting
Plug in

