Arrow Electronic Components Online
520021|BIVAR|simage
520021|BIVAR|limage
Misc Products

520-021

White Nylon Perm-O-Pad To-5 Mount

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Mount Pad
  • Product Height (mm)
    0.5
  • Product Depth (mm)
    8.8
  • Product Length (mm)
    8.8
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources