Switch Rotary
51B30-01-1-11S
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
GrayhillProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP11T
Angle of Throw (°)
30
Number of Positions
11
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.2@28VDC
Dielectric Strength
600VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000(Max)
Maximum Operating Torque (N.m)
0.169
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Shorting
Stop Style
Continuous
Seal
O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy)
Seal Location
Shaft/Panel/Terminals
Seal Description
O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy)
Mounting
Panel Mount
Termination Style
Solder Lug
Terminal Length (mm)
5.94
Number of Terminals
12
Base Material
Thermoset
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Length (mm)
6.35
Body Length (mm)
14.27
Body Depth (mm)
14.27
Body Height (mm)
12.82
Product Length (mm)
14.27
Product Depth (mm)
14.27
Product Height (mm)
35.46

