Arrow Electronic Components Online
5196710002800AALF|FCI|simage
5196710002800AALF|FCI|limage
Connector Power

51967-10002800AALF

Conn Power RCP 28 POS 2.54mm Solder ST Thru-Hole 28 Terminal 1 Port Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    28
  • Number of Terminals
    28
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Mounting Styles
    PCB Pegs
  • Packaging
    Tray
  • Product Length (mm)
    34.29
  • Product Depth (mm)
    11.94
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Palladium Nickel Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources