Connector Power
51939-894LF
PwrBlade®, Power Connectors, 2ACP Right Angle Header, Solder To Board
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
M
Number of Contacts
2Power
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
48/Contact
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Housing Color
Black
Packaging
Tray
Number of Rows
1
Contact Plating
Gold

