Connector Headers and PCB Receptacles
51939-140LF
PwrBlade®, Power Connectors, 9P 24S Right Angle Header, Solder To Board
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
9Power/24Signal
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
7.62/6.35/5.08/2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
(41/70)/Contact
Insulation Resistance (MOhm)
10000/500
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
90.81
Product Depth (mm)
23.62
Product Height (mm)
14.58
Mounting
Through Hole

