Boxes, Enclosures and Racks
519-0920
Light Gray/Satin Gray Steel Sloped Console Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Sloped Console Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Light Gray/Satin Gray
Product Length (Metric) (mm)
348
Product Depth (Metric) (mm)
175
Product Height (Metric) (mm)
96
IP Rating
IP30
Packaging
Wrap
Order Quantity

