Boxes, Enclosures and Racks
519-0910
Light Gray/Satin Gray Steel Sloped Console Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Sloped Console Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Light Gray/Satin Gray
Product Length (Metric) (mm)
216
Product Depth (Metric) (mm)
145
Product Height (Metric) (mm)
96
IP Rating
IP30
Packaging
Wrap

