Arrow Electronic Components Online
5188578-1|TE|simage
5188578-1|TE|limage
Connector Backplane

5188578-1

Conn Hard Metric HDR 154 POS 2mm Press Fit ST Thru-Hole Tube

TE Connectivity
Datasheets 

The Z-PACK slim UHD connectors are high-density pin-count connectors that free up PCB space and can fit in tight, 15-mm slot-pitch applications. The Z-PACK range of connectors can provide data transfer rates of 12.5 Gbps while being scalable up to 20 Gbps without needing to change the existing PCB layout. The flexible pin arrangement of the Z-PACK connectors provides multiple pin assignments and 55 signal lines per square centimeter. The Z-PACK connectors use a drill size of 0.5 mm and a pad size of 0.8 mm, which allows for 4-6-4 MIL or 5-7-5 MIL differential routing.

Drawings/Package

  

Key Features

• High density signal count of 55 signals per square centimeter

• Typical data transfer speed of 12.5 Gbps scalable to 20 Gbps

• Fits into tight, 15mm slot-pitch applications

• Pin assignments for 1.5 and 2.0 differential pairs per column

• Footprint allows for 4-6-4 MIL or 5-7-5 MIL differential routing

General Applications

• Switches

• Routers

• Servers

• Telecommunication equipment

LEARN MORE

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    154
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Packaging
    Tube
  • Product Length (mm)
    50
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.45
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources