Clock and Timing Development Boards and Kits
5188
DS3231 Real Time Clock Breakout Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
DS3231
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
0.032
Interface Type
I2C
Typical Operating Supply Voltage (V)
5.5(Max)