Arrow Electronic Components Online
51866014LF|FCI|simage
51866014LF|FCI|limage
Connector Power

51866-014LF

Conn Power RCP 10Power/32Signal POS Press Fit RA Thru-Hole 112 Terminal 1 Port Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    10Power/32Signal
  • Number of Terminals
    112
  • Number of Ports
    1
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Packaging
    Tray
  • Product Length (mm)
    100.33
  • Product Height (mm)
    11.94
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources