Arrow Electronic Components Online
51826|TE|simage
51826|TE|limage
Connector Terminals

51826

Butt Splice Terminal 10-12AWG Copper 30.35mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Butt Splice Terminal
  • Termination Method
    Crimp
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Material
    Non-Insulated
  • Packaging
    Box
  • Product Weight (g)
    9.757
  • Product Length (mm)
    30.35
  • Product Depth (mm)
    8.33
Order Quantity

Documentation and Resources

Datasheets
Design resources