Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
BNC-Triaxial Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Maximum Voltage Rating
500VAC
Mating System
Bayonet Lock
Polarity
Standard
Product Diameter (mm)
19.05
Product Length (mm)
35.31
Mounting
Panel Mount

