Arrow Electronic Components Online
5176110002406CBLF|FCI|simage
5176110002406CBLF|FCI|limage
Connector Headers and PCB Receptacles

51761-10002406CBLF

PwrBlade®, Power Supply Connectors, 24S 6P PF Right Angle Receptacle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    6Power/24Signal
  • Number of Rows
    1/4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6.35/2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (41/70)/Contact
  • Maximum Voltage Rating
    200V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Length (mm)
    69.85
  • Product Height (mm)
    11.94
  • Tradename
    PwrBlade®
  • Contact Plating Thickness
    0.76um
  • Tail Length (mm)
    3.94
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources