Connector Headers and PCB Receptacles
51760-10107201AALF
PwrBlade®, Power Connectors, 1P 72S 1P Right Angle Receptacle, Solder To Board
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
2Power/72Signal
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
(2.54/3.81)/2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
(48/3)/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
10000/500
Maximum Contact Resistance (mOhm)
2/20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
74.93
Product Height (mm)
11.94
Tradename
PwrBlade®
Tail Length (mm)
3.43
Mounting
Through Hole

