Connector Headers and PCB Receptacles
51720-10400804AALF
PwrBlade®, Power Supply Connectors, 4P 8S 4P STB Right Angle Header
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8Power/8Signal
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
(2.54/3.81)/2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
(48/3)/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
10000/500
Maximum Contact Resistance (mOhm)
2/20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
72.39
Product Depth (mm)
23.62
Product Height (mm)
14.58
Tradename
PwrBlade®
Tail Length (mm)
3.43
Mounting
Through Hole

