Connector Headers and PCB Receptacles
51700-10401603CALF
PwrBlade®, Power Connectors, 4P 16S 3P Vertical Header, Press Fit
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
7Power/16Signal
Number of Rows
1/4
Termination Method
Press Fit
Terminal Pitch (mm)
(2.54/3.81)/2.54
Body Orientation
Straight
Maximum Current Rating (A)
(48/3)/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
10000/500
Maximum Contact Resistance (mOhm)
2/20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
71.12
Product Depth (mm)
14.58
Product Height (mm)
12.7
Tradename
PwrBlade®
Tail Length (mm)
4.19
Mounting
Through Hole