Arrow Electronic Components Online
51672|POMONA|simage
51672|POMONA|limage
Test Clips, Leads and Probes - End Connectors

5167-2

Conn Banana RCP 1 POS Crimp/Solder ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Termination Method
    Crimp|Solder
  • Wire Size (AWG)
    18-22
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    8.89
  • Product Length (mm)
    38.1

Documentation and Resources

Datasheets
Design resources