Test Clips, Leads and Probes - End Connectors
5165-0
Conn Banana Plug-Binding Post Adapter PL/RCP 2/1 POS ST 3 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Banana Plug-Binding Post Adapter
Gender
PL/RCP
Body Orientation
Straight
Number of Contacts
2/1
Number of Ports
3
Maximum Current Rating (A)
15
Maximum Operating Temperature (°C)
50
Product Length (mm)
34.29
Product Depth (mm)
45.2
Product Height (mm)
12.18
Order Quantity

