Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
365
Product Depth (Metric) (mm)
216
Product Height (Metric) (mm)
235
IP Rating
IP30
Packaging
Wrap

