Controlled Oscillators
515CCB24M5760AAGR
Oscillator VCXO 24.576MHz ±20ppm (Stability) CMOS 52% 3.3V 6-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
24.576
Center Frequency (MHz)
24.576
Output Frequency (MHz)
24.576
Frequency Aging
±8.5ppm/(10th) Year
Frequency Stability
±20ppm
Maximum Symmetry (%)
52
Output Level
CMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Maximum Supply Current (mA)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Pin Count
6
Lead Shape
Concave Side

