Arrow Electronic Components Online
51513630900F|DIALIGHT|simage
51513630900F|DIALIGHT|limage
LED Light Pipes

51513630900F

LED Light Pipe Round Right Angle Rigid

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.90.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Face Shape
    Domed
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Product Diameter (mm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Panel
  • Maximum Operating Temperature (°C)
    100

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources