Arrow Electronic Components Online
51513610250F|DIALIGHT|simage
51513610250F|DIALIGHT|limage
LED Light Pipes

51513610250F

LED Light Pipe Round Right Angle Rigid

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Face Shape
    Flat
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Product Diameter (mm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Panel
  • Maximum Operating Temperature (°C)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources