Common Mode Chokes - CMCs
51505C
Common Mode Chokes Dual 5000uH 1.2A 0.197Ohm DCR Thru-Hole Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
5000u
Leakage Inductance (H)
75u(Max)
Maximum DC Current (A)
1.2
Maximum DC Resistance (Ohm)
0.197
Withstand Voltage
1.5kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
21
Maximum Product Depth (mm)
10
Maximum Product Height (mm)
24

