Arrow Electronic Components Online
514F|EBMPAPST|simage
514F|EBMPAPST|limage
Blowers and Fans

514F

DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 11.8CFM 30dB 50 X 50 X 15mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Power Rating (W)
    0.9
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    11.8
  • Noise Level (dB)
    30
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    50 X 50 X 15
  • Mounting
    Flange Mount
  • Protection
    Polarity|Locking|Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    27
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources