Connector Backplane
5148059-5
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
96
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Packaging
Box
Product Length (mm)
93.98
Product Height (mm)
11.51
Mounting
Through Hole
Order Quantity

