Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
5148
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Product Length (mm)
46.74
Mounting
Panel Mount
Order Quantity

