Arrow Electronic Components Online
51453002|TE|simage
51453002|TE|limage
Top Searched
Connector Memory Card

5145300-2

Conn Smart Card HDR 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Smart Card
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Terminal Plating
    Tin Over Nickel
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    50000
  • Packaging
    Carton
  • Product Length (mm)
    57.8
  • Product Depth (mm)
    32.1
  • Product Height (mm)
    2.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources