Connector Memory Card
5145299-2
Conn SIM/SAM PL 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SIM/SAM
Gender
PL
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
0.2/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Mating Cycle (Cycles)
10000
Packaging
Carton
Product Length (mm)
20
Product Depth (mm)
29.9
Product Height (mm)
4.05
Mounting
Surface Mount

