Connector Card Edge
5145154-4
Conn PCI Express Card Edge RCP 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
RCP
Card Type
PCI
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Mounting Styles
2 Plastic Pylons
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
203VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box|Carton
Product Weight (g)
12.58
Product Length (mm)
84.84
Product Depth (mm)
8.89
Product Height (mm)
15.49
Tail Length (mm)
2.54
Mounting
Through Hole
Order Quantity

