Test Clips, Leads and Probes - End Connectors
5145
Conn Banana M 2 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
Unknown
PPAP
Unknown
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Maximum Operating Temperature (°C)
50
Product Length (mm)
34.29
Product Depth (mm)
25.15