Arrow Electronic Components Online
513480413|MOLEX|simage
513480413|MOLEX|limage
Connector Accessories

51348-0413

CONNECTOR ACCESSORIES RETAINER NYLON YELLOW BAG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Position Assurance
  • Material
    Nylon
  • Color
    Yellow
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Weight (g)
    0.225
  • Number of Rows
    1

Documentation and Resources

Datasheets
Design resources