Arrow Electronic Components Online
513385|GRAYHILL|simage
513385|GRAYHILL|limage
Mechanical Encoders

513385

Mechanical Encoder Rotary Flat 0.113N.m Straight BCD 12PPR Through Hole PC Pin

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    4
  • Number of Decks
    1
  • Motion Type
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    12
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.113
  • Programmability
    No
  • Typical Operating Supply Voltage
    30VDC
  • Encoder Code
    BCD
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    3.18
  • Product Length (mm)
    14.27
  • Product Depth (mm)
    14.27
  • Product Height (mm)
    29.52
Order Quantity

Documentation and Resources

Datasheets
Design resources