Arrow Electronic Components Online
512F2|EBMPAPST|simage
512F2|EBMPAPST|limage
Blowers and Fans

512F/2

DC Fan with Sensor Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB 50 X 50 X 15mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan with Sensor
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Power Rating (W)
    0.8
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    11.8
  • Noise Level (dB)
    30
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    50 X 50 X 15
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources