Blowers and Fans
512F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB 50 X 50 X 15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Power Rating (W)
0.8
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
11.8
Noise Level (dB)
30
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
50 X 50 X 15
Mounting
Flange Mount
Protection
Impedance|Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
50
Product Height (Metric) (mm)
15
Order Quantity

