Arrow Electronic Components Online
512F532|EBMPAPST|simage
512F532|EBMPAPST|limage
Blowers and Fans

512F-532

DC Axial Fan

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    27

Documentation and Resources

Datasheets
Design resources