Arrow Electronic Components Online
512160800|MOLEX|limage
512160800|MOLEX|simage
Connector Discrete Wire Housing

51216-0800

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.381
  • Product Length (mm)
    18.6
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    8.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources