Arrow Electronic Components Online
5120CSL005|ALPHA|simage
5120CSL005|ALPHA|limage
Cable Multi-Conductor

5120C SL005

Shielded Multi-Conductor Cable Braid/Tape Semi Rigid Polyvinyl Chloride 10Conductors 24AWG 7.28mm 300VAC Slate Polyvinyl Chloride 30.48m Spool

Alpha Wire
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Multi-Conductor Cable
  • Wire Size (AWG)
    24
  • Number of Conductors
    10
  • Cable Length (m)
    30.48
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Multi Color
  • Jacket Color
    Slate
  • Maximum Outer Diameter (mm)
    7.28
  • Insulation Diameter (mm)
    1.11
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Spool
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Braid/Tape

Documentation and Resources

Datasheets
Design resources