Arrow Electronic Components Online
512266600WH0025F|CNCTECH|simage
512266600WH0025F|CNCTECH|limage
Reduced Price
Cable Assembly Other

512-26-6600-WH-0025F

Cable Assembly Modular 7.62m 26AWG Modular Plug to Modular Plug 6 to 6 POS M-M Crimp-Crimp Carton

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Modular
  • Number of Contacts
    6 to 6
  • Gender
    M-M
  • Connector Type A
    Modular Plug
  • Connector Type B
    Modular Plug
  • Cable Length (m)
    7.62
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    26
  • Color
    White
  • Packaging
    Carton
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources