Arrow Electronic Components Online
511RBA100M000BAG|SKY|simage
511RBA100M000BAG|SKY|limage
SMD Crystal Oscillators

511RBA100M000BAG

Oscillator XO 100MHz ±50ppm CMOS 52% 1.8V 6-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    100
  • Frequency Stability (ppm)
    ±50
  • Maximum Symmetry (%)
    52
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.17
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources