SMD Crystal Oscillators
511FCA200M000BAGR
Oscillator XO 200MHz ±30ppm LVDS 52% 2.5V 6-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
200
Frequency Stability (ppm)
±30
Maximum Symmetry (%)
52
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.17
Package Width
3.2
Package Length
5
PCB changed
6
Pin Count
6
Lead Shape
No Lead

