SMD Crystal Oscillators
511DBA156M250BAG
Oscillator XO 156.25MHz ±50ppm HCSL 52% 3.3V 6-Pin SMD Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
156.25
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
52
Output Level
HCSL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.17
Package Width
3.2
Package Length
5
PCB changed
6
Pin Count
6
Lead Shape
No Lead

