Blowers and Fans
5114N
DC Fan Axial Ball Bearing 24V 12V to 30V 147.1CFM 48dB 135 X 135 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 30
Power Rating (W)
9.5
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
147.1
Noise Level (dB)
48
Bearings
Ball
Shape
Square
Size (Metric) (mm)
135 X 135 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
72
Product Length (Metric) (mm)
135
Product Depth (Metric) (mm)
135
Product Height (Metric) (mm)
38

