Arrow Electronic Components Online
511430105|MOLEX|simage
511430105|MOLEX|limage
Reduced Price
Connector Accessories

511430105

Connector Accessories Retainer Straight Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Retainer
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Weight (g)
    0.191
  • Product Length (mm)
    8.94
  • Product Depth (mm)
    10.85
  • Product Height (mm)
    4.23

Documentation and Resources

Datasheets
Design resources